Product Information
Product Overview
The KITLEDBKLT16EVBE is an evaluation kit for 16 channel LED driver board (256 LEDs). This LED load board is designed for use with all LED driver demo boards that support up to 16 channels. The board contains 256 LEDs arranged in 16 channels of 16 LEDs each. The board is connected to the driver PCB with a cable that connects only the number of channels supported by the driver demo board. For each channel, jumpers enable the number of LEDs per channel to also be configured. These jumpers also enable fault detection performance to be evaluated. Push pin connectors enable the board to be connected to any driver system.
- 16 channel array with 16 LEDs per channel
- Current capability up to 180mA on each channel
- Typical LED forward voltage equal to 3.5V at 25°C
- LED shorting jumpers for reduced LEDs in series
- Versatile LED channels connections
- Two layers board
- Special connector and cable for KIT34844EPEVME interface (J115)
- Terminal block for any LED channels configuration (J114)
Applications
Consumer Electronics, LED Lighting
Contents
Assembled and tested evaluation board/module in anti static bag, Misc cables, CD.
Technical Specifications
Boost
30mA
7V
MC34845
Board, Cables, CD
No SVHC (27-Jun-2024)
1Outputs
60V
28V
PWM
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate