Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNXP
Manufacturer Part NoU-CYCLONE-FXCopy
Newark Part No.45AC7914
Technical Datasheet
Supported FamiliesKinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire
FeaturesSerialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
U-CYCLONE-FX is an automated programmer, test and debug interface. This is an advanced, high-speed, in-circuit stand-alone programmer for internal & external flash. Extended security features such as anti-tamper technology, internal memory protection & encryption, RSA/AES encryption of programming images, limit image programming to a date range, limit # of programming operations.
- Top-end speed, storage, automation, & security features
- Supports ARM® Cortex and many 8-/16-/32-bit NXP® architectures
- Simple to configure & operate (Can be used to perform Stand-Alone Programming (SAP) operations)
- High-speed device programming (Extremely fast: up to 75Mb/s target communication)
- Massive internal & expandable storage, advanced automation & gang programming
- 4.3" touchscreen display and easily navigable LCD menu
- Barcode scanner can be used during programming process
- 1GB, no practical limit to # of programming images (On-board storage)
- USB 2.0 high-speed, Ethernet: 10/100 baseT multiple communications interfaces
- Automatically detects and caters to target voltages ranging from 1.8V to 5V
Technical Specifications
Supported Families
Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire
Features
Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate