281 Product Results Found for "debuggers-emulators"
Find a huge range of Debuggers, Emulators, JTAG Tools & Accessories at Newark Electronics, including Debuggers, Emulators & JTAG Tools, Debugger, Emulator & JTAG Tool Accessories. We stock a wide range of Debuggers, Emulators, JTAG Tools & Accessories from the world's top manufacturers including: Segger, Microchip, Stmicroelectronics, NXP & Spectrum Digital
View
Buyer
Engineer
Manufacturer
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Packaging
Categories
Debuggers, Emulators, JTAG Tools & Accessories
(281)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
06AK9890 | Each | 1+ $1,499.450 | MPLAB ICE 4 In-Circuit Emulator, Programmer and Debugger | - | - | - | MPLAB ICE 4 In-Circuit Emulator System, USB Cable, 9V Wall Mount Power Supply, Accessory Kit | Flexible Development Experience, Wi-Fi Access Point Connectivity, Reduce Debug Time | - | |||||
Each | 1+ $448.460 | On-Chip Debug Emulator | - | - | - | E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead | High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family) | - | ||||||
Each | 1+ $68.800 | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | ||||||
RENESAS | Each | 1+ $63.650 | On-Chip Debug Emulator | RX, RL78, RA | - | - | E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable | On-Chip Debugging, Flash Memory Programming | - | |||||
91T5774 | Each | 1+ $488.040 | USB JTAG Emulator | - | ARM | - | Emulator, Cable | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface | - | |||||
48W5188 | Each | 1+ $733.040 | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | |||||
91T5782 | Each | 1+ $1,448.960 | USB JTAG Emulator | - | - | - | J-Link Debug Probe | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface | - | |||||
16M5240 | Each | 1+ $30.830 | - | - | - | - | - | - | - | |||||
49AH9216 RoHS | Each | 1+ $1,164.290 | On-Chip Debug Emulator | - | H8S, H8SX and SH2 | - | E10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD | Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price | - | |||||
78AC8474 | Each | 1+ $488.040 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | |||||
45X9864 | Each | 1+ $99.960 | Debugger / Programmer | AVR XMEGA | AVR | AVR32 | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
45X9866 | Each | 1+ $79.970 | Debugger / Programmer | AVR XMEGA | AVR | AVR32 | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
Each | 1+ $12.760 | In-Circuit Debugger | - | - | - | MPLAB Snap In-Circuit Debugger/Programmer | Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug | - | ||||||
INFINEON | Each | 1+ $89.920 | Debugger Probe | XMC4000, XMC1000 | ARM | Cortex-M4 | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | |||||
Each | 1+ $593.140 | Debugger | - | Power Architecture | ColdFire, Power Architecture, StarCore | CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply | Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection | - | ||||||
Each | 1+ $18.070 | Debugger / Programmer | Vinculum II | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | - | ||||||
45X9865 | Each | 1+ $55.980 | - | - | - | - | - | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
45X9867 | Each | 1+ $10.990 | - | - | - | - | - | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
Each | 1+ $733.040 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||||
STMICROELECTRONICS | Each | 1+ $52.580 | In-Circuit Debugger / Programmer | STM8, STM32 | ARM | - | Adapter Board | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | |||||
STMICROELECTRONICS | Each | 1+ $44.770 | - | - | - | - | - | Input/Output Level Shifters for STM32 Debug SWD, SWV & JTAG Signals / Virtual COM Port(UART) Signals | - | |||||
Each | 1+ $24.270 | Debugger Probe | LPCXpresso | ARM | Cortex-M33, Cortex-4, Cortex-M7 | MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers | High Performance, Low Cost | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.860 | In-Circuit Debugger / Programmer | STM32 | ARM | Cortex-M | PCB Motherboard | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | |||||
69AH8113 | Each | 1+ $691.730 | Debugger / Programmer | Spartan-7 | ARM, FPGA | Cortex-M1, Cortex-M3 | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port | - | |||||
RENESAS | Each | 1+ $127.270 | - | - | - | - | - | Debugging | - | |||||