2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    REFISOPLCSSR24VTOBO1

                                                                                                    REF BOARD, ISOLATOR/HIGH SIDE SWITCH

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON REFISOPLCSSR24VTOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoREFISOPLCSSR24VTOBO1
                                                                                                    Newark Part No.18AM2801
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$197.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $197.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoREFISOPLCSSR24VTOBO1
                                                                                                    Newark Part No.18AM2801
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Silicon Core NumberITS6035S, 4DIR2400H
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeDigital Isolator & High Side Switch
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family NameProFE
                                                                                                    Kit ContentsReference Board ITS6035S, 4DIR2400H
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    REFISOPLCSSR24VTOBO1 is an isolated digital output ref board. The board combines two Infineon ProFET™ ITS6035S with a digital Isolator 4DIR2400H for two 24V digital outputs with a current capability up to 4A DC. The reference board supports two high-side power switches with integrated diagnosis and withstands up to 5700 Vrms isolation voltage suitable for safety isolation.

                                                                                                    • 2-channel high side switch module
                                                                                                    • User-adjustable current limit
                                                                                                    • Short-circuit protection, overtemperature protection
                                                                                                    • Synchronized discharge, galvanic input/output isolation, diagnosis feedback
                                                                                                    • 3.3V logic supplies on board, signal level 3.3V configurable
                                                                                                    • Static ON/OFF with jumper
                                                                                                    • High-side switch for industry
                                                                                                    • Robust power switching solution
                                                                                                    • Galvanic isolation for safety
                                                                                                    • Precise current monitoring, versatile input voltage

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    ProFE

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    ITS6035S, 4DIR2400H

                                                                                                    Application Sub Type

                                                                                                    Digital Isolator & High Side Switch

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Reference Board ITS6035S, 4DIR2400H

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product