Through Hole, 12.7mm x 12.7mm Standard Oscillators:

16 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13J1836

RoHS

Date/Lot Code

Each
1+
$7.150
10+
$6.410
25+
$6.000
50+
$5.570
100+
$5.040
More Pricing...
Min: 1 / Mult: 1
20MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1832

RoHS

Each
1+
$0.132
10+
$0.132
25+
$0.132
50+
$0.132
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
12MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1844

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.340
25+
$1.340
50+
$1.340
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
40MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1846

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
50MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1834

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
16MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1830

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
10MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1843

RoHS

Each
1000+
$3.940
Min: 1000 / Mult: 40
4MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1833

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
14.318MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1835

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
18.432MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1842

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
32.768MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1831

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
11.059MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1841

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
32MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1845

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
48MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1847

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
8MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1840

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
3.686MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
13J1838

RoHS

Each
1000+
$4.200
2500+
$3.960
Min: 1000 / Mult: 40
25MHz
30ppm
Through Hole, 12.7mm x 12.7mm
5V
ACH Series
-20°C
70°C
HCMOS / TTL
1-16 of 16 items
of 1 page(s)