SMD, 12mm x 4.8mm Crystals:

32 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK8684

RoHS

Each (Supplied on Cut Tape)
1+
$0.494
10+
$0.416
25+
$0.383
50+
$0.265
100+
$0.221
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2071

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.098
2000+
$0.097
4000+
$0.095
6000+
$0.092
10000+
$0.089
Min: 1000 / Mult: 1000
30MHz
SMD, 12mm x 4.8mm
20ppm
10pF
20ppm
AS-SMD Series
-40°C
85°C
70AK2067

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.122
2000+
$0.120
4000+
$0.117
6000+
$0.114
10000+
$0.110
Min: 1000 / Mult: 1000
25MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2074

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.153
50+
$0.147
100+
$0.142
Min: 1 / Mult: 1
Min: 100 / Mult: 1
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
More Pricing...
Min: 5 / Mult: 5
40MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
70AK8682

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8693

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.108
2000+
$0.106
4000+
$0.104
6000+
$0.101
10000+
$0.098
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2083

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
Min: 1 / Mult: 1
Min: 100 / Mult: 1
9.8304MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8688

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.106
2000+
$0.104
4000+
$0.102
6000+
$0.099
10000+
$0.095
Min: 1000 / Mult: 1000
5MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2052

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.122
2000+
$0.120
4000+
$0.117
6000+
$0.114
10000+
$0.110
Min: 1000 / Mult: 1000
12MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8692

RoHS

Each (Supplied on Cut Tape)
1+
$0.204
10+
$0.175
25+
$0.166
50+
$0.160
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2055

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2070

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
30MHz
SMD, 12mm x 4.8mm
20ppm
10pF
20ppm
AS-SMD Series
-40°C
85°C
70AK8683

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.122
2000+
$0.120
4000+
$0.117
6000+
$0.114
10000+
$0.110
Min: 1000 / Mult: 1000
16MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2050

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.122
2000+
$0.120
4000+
$0.117
6000+
$0.114
10000+
$0.110
Min: 1000 / Mult: 1000
11.0592MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2058

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.122
2000+
$0.120
4000+
$0.117
6000+
$0.114
10000+
$0.110
Min: 1000 / Mult: 1000
16MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2084

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.122
2000+
$0.120
4000+
$0.117
6000+
$0.114
10000+
$0.110
Min: 1000 / Mult: 1000
9.8304MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
10+
$0.139
25+
$0.132
50+
$0.127
100+
$0.122
More Pricing...
Min: 5 / Mult: 5
4MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2065

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.106
2000+
$0.104
4000+
$0.102
6000+
$0.099
10000+
$0.095
Min: 1000 / Mult: 1000
24MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2064

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2059

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.162
25+
$0.153
50+
$0.147
100+
$0.142
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18.432MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-20°C
70°C
70AK8687

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
5MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2061

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
SMD, 12mm x 4.8mm
50ppm
16pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2075

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.122
2000+
$0.120
4000+
$0.117
6000+
$0.114
10000+
$0.110
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
70AK2082

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.108
2000+
$0.106
4000+
$0.104
6000+
$0.101
10000+
$0.098
Min: 1000 / Mult: 1000
8MHz
SMD, 12mm x 4.8mm
30ppm
30pF
30ppm
AS-SMD Series
-20°C
70°C
1-25 of 32 items
of 2 page(s)