Thermoelectric Modules & Assemblies:
10 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $54.530 25+ $51.940 50+ $49.940 100+ $48.500 250+ $47.350 | Total:$54.53 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | - | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $46.650 25+ $44.440 50+ $42.720 100+ $41.490 250+ $40.510 | Total:$46.65 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | - | 0.95ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $20.590 50+ $18.980 100+ $17.670 250+ $16.640 500+ $15.770 | Total:$20.59 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
19AM5966 RoHS | MULTICOMP PRO | Each | 1+ $13.620 | Total:$13.62 Min: 1 / Mult: 1 | - | - | - | - | 9W | 3.7A | 3.9VDC | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||
59AM1634 RoHS | Each | 1+ $23.060 | Total:$23.06 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 16.5W | 3.9A | 7.6VDC | 30mm | 15mm | 3.6mm | 70°C | arcTEC CP39H Series | 1.73ohm | 22 AWG Red & Black | ||||
59AM1637 RoHS | Each | 1+ $16.300 | Total:$16.30 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 7.1W | 6A | 2.1VDC | 15mm | 15mm | 4mm | 68°C | CP60 Series | 0.29ohm | 20 AWG Red & Black | ||||
Each | 1+ $46.650 25+ $44.440 50+ $42.720 100+ $41.490 250+ $40.510 | Total:$46.65 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 7.3W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | - | 1.03ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $17.470 50+ $16.110 100+ $14.990 250+ $14.120 500+ $13.380 | Total:$17.47 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | - | 0.35ohm | UL-Style 1213, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $78.650 5+ $71.100 10+ $70.010 25+ $68.220 50+ $64.610 More Pricing... | Total:$78.65 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHM Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $28.150 5+ $25.530 10+ $24.780 25+ $24.300 50+ $23.120 More Pricing... | Total:$28.15 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||