4300 Series DC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.520 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100.06CFM | 100.06CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | IP20 | 2.834m³/min | 4300 Series | ||||||
Each | 1+ $80.320 5+ $78.630 10+ $76.930 25+ $73.540 50+ $70.140 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | - | Terminals | IP20 | 2.8m³/min | 4300 Series | ||||||
Each | 25+ $86.140 50+ $80.110 100+ $76.230 250+ $74.080 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.84m³/min | 45dBA | 4.9W | 2800rpm | 3 Lead Wires | IP20 | 2.84m³/min | 4300 Series | ||||||
Each | 10+ $84.330 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 105.9CFM | 105.9CFM | 180m³/h | 47dBA | 5.8W | 3000rpm | 2 Lead Wires | IP20 | 3m³/min | 4300 Series | ||||||
Each | 1+ $77.290 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | 2800rpm | 2 Lead Wires | IP20 | 2.8m³/min | 4300 Series | ||||||
Each | 25+ $73.940 50+ $69.990 100+ $66.760 250+ $61.740 | 12V | 12VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.83m³/min | 45dBA | 5W | 2800rpm | 3 Lead Wires | IP20 | 2.83m³/min | 4300 Series | ||||||
Each | 25+ $69.250 50+ $65.560 100+ $62.530 250+ $57.820 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 39dBA | 2.6W | 2300rpm | 2 Lead Wires | IP20 | 2.334m³/min | 4300 Series | ||||||
Each | 25+ $74.040 50+ $73.550 100+ $73.060 250+ $71.230 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 120CFM | 120CFM | 204m³/h | 51dBA | - | 2800rpm | 2 Lead Wires | IP20 | 3.4m³/min | 4300 Series | ||||||
Each | 1+ $64.390 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 55.9CFM | 55.9CFM | 95m³/h | 30dBA | 1.2W | 1550rpm | 2 Lead Wires | IP20 | 1.58m³/min | 4300 Series | ||||||
Each | 25+ $56.200 50+ $53.080 100+ $49.960 250+ $46.830 | 48V | 48VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | IP20 | 2.834m³/min | 4300 Series | ||||||