49 Product Results Found for "STELLAR LABS POWER"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $17.520 50+ $14.600 100+ $13.700 250+ $12.580 500+ $11.890 | M12 Series | M12 | Female | Receptacle | 4Contacts | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
Each | 1+ $11.960 100+ $10.030 250+ $9.310 500+ $8.750 1000+ $8.310 | M12 Series | M12 | Female | - | - | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $9.270 100+ $7.640 250+ $7.030 500+ $6.550 1000+ $6.180 | - | M12 | Male | - | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $10.750 10+ $9.850 25+ $9.220 | M12 Series | M12 | Female | Receptacle | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
MULTICOMP PRO | Each | 1+ $10.030 100+ $8.270 250+ $7.610 500+ $7.090 1000+ $6.690 | - | M12 | Male | - | - | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $17.650 50+ $14.710 100+ $13.800 250+ $12.670 500+ $11.980 | M12 Series | M12 | Female | Receptacle | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
MULTICOMP PRO | Each | 1+ $8.690 100+ $7.160 250+ $6.590 500+ $6.140 1000+ $5.790 | - | M12 | Female | - | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $12.180 100+ $10.040 250+ $9.240 500+ $8.610 1000+ $8.120 | - | M12 | Female | - | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.500 100+ $7.000 250+ $6.440 500+ $6.010 1000+ $5.660 | - | M12 | Male | - | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $10.230 100+ $8.430 250+ $7.760 500+ $7.240 1000+ $6.820 | - | M12 | Male | - | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $21.470 50+ $17.890 100+ $16.790 250+ $15.420 500+ $14.580 | M12 Series | M12 | Female | Receptacle | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | |||||
MULTICOMP PRO | Each | 1+ $35.300 25+ $32.470 50+ $30.280 100+ $29.340 250+ $28.400 | MP M35 Power | M35 | Male | - | - | 3 Positions | Screw Pin | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $44.160 25+ $40.630 50+ $37.880 100+ $36.700 250+ $35.530 | MP M35 Power | M35 | Female | - | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $37.360 25+ $34.370 50+ $32.040 100+ $31.050 250+ $30.050 | MP M35 Power | M35 | Female | - | - | 3 Positions | Screw Socket | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $43.560 25+ $40.080 50+ $37.370 100+ $36.200 250+ $35.040 | MP M35 Power | M35 | Male | - | - | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
79AK2659 RoHS | MULTICOMP PRO | Each | 1+ $8.250 100+ $6.800 250+ $6.260 500+ $5.830 1000+ $5.500 | - | M12 | Female | - | - | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||
MULTICOMP PRO | Each | 1+ $21.370 50+ $19.640 100+ $18.230 250+ $17.130 500+ $16.180 | MP Field Installable Sensor Connectors | M12 | Female | - | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.600 100+ $7.210 250+ $6.700 500+ $6.290 1000+ $5.970 | MP Field Installable Sensor Connectors | M12 | Male | - | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
78AK7212 RoHS | MULTICOMP PRO | Each | 1+ $5.970 100+ $4.920 250+ $4.530 500+ $4.220 1000+ $3.980 | - | M5 | Male | - | - | 4 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||
MULTICOMP PRO | Each | 1+ $9.560 100+ $8.020 250+ $7.440 500+ $6.990 1000+ $6.640 | MP Field Installable Sensor Connectors | M12 | Female | - | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $20.500 50+ $18.840 100+ $17.480 250+ $16.430 500+ $15.520 | MP Field Installable Sensor Connectors | M12 | Male | - | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
79AK2658 RoHS | MULTICOMP PRO | Each | 1+ $6.970 100+ $5.750 250+ $5.290 500+ $4.930 1000+ $4.650 | - | M12 | Female | - | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||
78AK7213 RoHS | MULTICOMP PRO | Each | 1+ $5.690 100+ $4.690 250+ $4.310 500+ $4.020 1000+ $3.790 | - | M8 | Male | - | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||
MULTICOMP PRO | Each | 1+ $8.600 100+ $7.210 250+ $6.700 500+ $6.290 1000+ $5.970 | MP Field Installable Sensor Connectors | M8 | Female | - | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $9.560 100+ $8.020 250+ $7.440 500+ $6.990 1000+ $6.640 | MP Field Installable Sensor Connectors | M8 | Female | - | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||