Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
160 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3777A-02Copy
Newark Part No.22C8108
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BSpade Lug
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
3777A-02 is a model 3777A spade lug to banana jack set (1 red, 1 black). The upper connection (banana jack) materials are brass per QQ-B-626, alloy 360, ½ hard, nickel plated per Q-N-290, class 2, 200/300 microinches finish, polypropylene (fire retardant) molded to banana jack body insulation. The lower connection (spade lug) material is electro-tin plated copper.
- Operating temperature is +50°C maximum
- Operating voltage is 5000VDC
- Current is 15amperes
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Spade Lug
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate