1.5kohm Chip SMD Resistors:

840 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24W3238

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
10000+
$0.010
Min: 5000 / Mult: 5000
1.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
25+
$0.031
50+
$0.026
100+
$0.022
250+
$0.021
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
22M4210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.058
25+
$0.028
100+
$0.018
250+
$0.013
500+
$0.010
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
98K7356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.010
25+
$0.009
50+
$0.009
100+
$0.008
250+
$0.007
More Pricing...
Min: 10 / Mult: 10
1.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
64R5441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.056
100+
$0.036
1000+
$0.032
Min: 1 / Mult: 1
1.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
82AH8996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.074
25+
$0.072
50+
$0.069
100+
$0.067
250+
$0.065
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
24T7061

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.015
Min: 5000 / Mult: 5000
1.5kohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.057
100+
$0.038
1000+
$0.036
5000+
$0.032
10000+
$0.024
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH5917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.644
10+
$0.479
25+
$0.462
50+
$0.444
100+
$0.427
Min: 1 / Mult: 1
1.5kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
98K7793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.154
25+
$0.075
50+
$0.049
100+
$0.035
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
24W3925

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.018
Min: 5000 / Mult: 5000
1.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24T7324

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.037
10000+
$0.037
20000+
$0.037
30000+
$0.037
50000+
$0.037
Min: 5000 / Mult: 5000
1.5kohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X1146

RoHS

Each (Supplied on Cut Tape)
10+
$0.024
100+
$0.020
1000+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y8120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
100+
$0.012
1000+
$0.010
5000+
$0.008
10000+
$0.007
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
25+
$0.074
50+
$0.071
100+
$0.068
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
200mW
0805 [2012 Metric]
± 1%
Thin Film
Sulfur Resistant
MCU Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
-
41AH9800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.173
100+
$0.103
1000+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
79M5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.084
10+
$0.014
100+
$0.011
1000+
$0.009
Min: 1 / Mult: 1
1.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
26M6810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.101
25+
$0.013
50+
$0.013
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68X3443

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.040
10000+
$0.039
Min: 5000 / Mult: 5000
1.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
82AH8648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.044
25+
$0.043
50+
$0.042
100+
$0.041
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
13AJ9714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.072
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08N2150

RoHS

Each (Supplied on Cut Tape)
1+
$0.104
10+
$0.059
100+
$0.054
Min: 1 / Mult: 1
Min: 500 / Mult: 1
1.5kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
65T8255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.017
100+
$0.010
1000+
$0.008
5000+
$0.006
More Pricing...
Min: 1 / Mult: 1
1.5kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T3542

RoHS

Each (Supplied on Cut Tape)
10+
$0.052
25+
$0.029
50+
$0.020
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
01N7147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.035
50+
$0.030
Min: 10 / Mult: 10
1.5kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 840 items
of 34 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK