Current Sense Through Hole Resistors:

314 Products Found
Find a huge range of Current Sense Through Hole Resistors at Newark Electronics. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, TE Connectivity - Neohm, Vitrohm, Vishay & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06X6726

RoHS

Date/Lot Code

Each
1+
$9.770
10+
$6.960
25+
$6.190
50+
$5.740
100+
$5.160
More Pricing...
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$5.680
25+
$5.040
50+
$4.560
100+
$4.220
More Pricing...
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Date/Lot Code

Each
1+
$8.820
10+
$6.280
25+
$5.660
50+
$5.120
100+
$4.740
More Pricing...
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
74AJ8552

RoHS

Date/Lot Code

Each
1+
$0.227
10+
$0.151
25+
$0.117
100+
$0.105
500+
$0.085
More Pricing...
0.22ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
91Y0062

RoHS

Date/Lot Code

Each
1+
$16.510
10+
$15.750
25+
$14.760
50+
$13.150
100+
$12.380
More Pricing...
10mohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
21.1mm
-40°C
130°C
-
84AH7612

RoHS

Date/Lot Code

Each
1+
$0.371
10+
$0.169
25+
$0.145
50+
$0.120
100+
$0.096
More Pricing...
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH7565

RoHS

Date/Lot Code

Each
1+
$0.298
10+
$0.158
25+
$0.111
50+
$0.104
100+
$0.097
More Pricing...
0.47ohm
MOSX Series
-
500mW
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-55°C
200°C
-
27T4674

RoHS

Date/Lot Code

Each
1+
$15.490
10+
$11.510
25+
$10.330
50+
$9.430
100+
$8.400
More Pricing...
100µohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
3mm
-65°C
170°C
AEC-Q200
06W0930

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.450
25+
$4.170
50+
$4.000
100+
$3.860
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
27T3038

RoHS

Date/Lot Code

Each
1+
$4.970
10+
$4.400
25+
$4.100
50+
$3.910
100+
$3.740
More Pricing...
100µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 325ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6730

RoHS

Date/Lot Code

Each
1+
$8.810
10+
$6.770
25+
$5.910
50+
$5.320
100+
$4.920
More Pricing...
1ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6721

RoHS

Date/Lot Code

Each
1+
$10.310
10+
$7.350
25+
$6.550
50+
$5.010
100+
$4.960
More Pricing...
0.05ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
55X2099

RoHS

Date/Lot Code

Each
1+
$26.760
5+
$25.560
10+
$24.410
25+
$22.390
50+
$20.650
More Pricing...
1ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
17.25mm
-40°C
130°C
-
84AH7614

RoHS

Date/Lot Code

Each
1+
$0.401
10+
$0.169
25+
$0.145
50+
$0.120
100+
$0.096
More Pricing...
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.030
25+
$0.811
50+
$0.772
100+
$0.733
More Pricing...
0.22ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
06X6744

RoHS

Date/Lot Code

Each
1+
$7.390
10+
$5.360
25+
$4.760
50+
$4.370
100+
$3.870
More Pricing...
47ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6748

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$5.430
25+
$4.820
50+
$4.420
100+
$4.090
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6736

RoHS

Date/Lot Code

Each
1+
$7.840
10+
$5.600
25+
$4.970
50+
$4.570
100+
$4.190
More Pricing...
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.158
25+
$0.120
50+
$0.114
100+
$0.108
500+
$0.085
More Pricing...
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
06X6723

RoHS

Date/Lot Code

Each
1+
$9.090
10+
$6.460
25+
$5.860
50+
$5.290
100+
$4.950
More Pricing...
0.15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6737

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$6.550
25+
$5.470
50+
$5.110
100+
$4.860
More Pricing...
2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$5.430
25+
$4.820
50+
$4.350
100+
$4.030
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+
$9.420
10+
$6.710
25+
$5.970
50+
$5.500
100+
$5.000
More Pricing...
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Date/Lot Code

Each
1+
$8.530
10+
$6.170
25+
$5.720
50+
$5.340
100+
$4.530
More Pricing...
2.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
79R7344

RoHS

Each
1+
$8.220
10+
$5.850
25+
$5.260
50+
$4.760
100+
$4.400
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 314 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK