220µF Tantalum Polymer Capacitors:

3,789 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Length
Product Width
Width
Capacitor Terminals
Series Name
Product Height
Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.947
25+
$0.871
50+
$0.795
100+
$0.719
250+
$0.667
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
38Y8146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.760
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
-
± 20%
10V
D
6000µohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
6.5A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.260
10+
$4.490
25+
$4.410
50+
$4.350
100+
$4.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
± 20%
16V
X
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2.2A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
42AC9641

RoHS

Each (Supplied on Cut Tape)
1+
$5.770
10+
$3.820
25+
$3.800
50+
$3.790
100+
$3.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2.4A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.130
10+
$18.510
25+
$17.100
50+
$15.720
100+
$14.340
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
6000µohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
6.519A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
89Y2787

RoHS

Each (Supplied on Cut Tape)
1+
$3.070
10+
$1.910
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.01ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
4.4A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
42AC0307

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.600
1000+
$2.540
2000+
$2.510
3000+
$2.470
Min: 500 / Mult: 500
100µF
-
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.584
10+
$0.584
25+
$0.584
50+
$0.584
100+
$0.584
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2.73A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.790
25+
$0.766
50+
$0.741
100+
$0.717
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.018ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC7564

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.890
10+
$16.650
25+
$16.020
50+
$15.390
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
6000µohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
6.519A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
1+
$2.020
10+
$1.430
25+
$1.330
50+
$1.220
100+
$1.110
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
10V
D2
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
1.5A
-55°C
-
POSCAP TPC Series
105°C
-
-
-
46AJ4480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.730
10+
$1.550
25+
$1.520
50+
$1.480
100+
$1.450
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680µF
-
± 20%
6.3V
X
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
4.47A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
59T0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.890
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
54Y9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.660
10+
$3.160
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
± 20%
35V
X
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
1.9A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.630
25+
$1.540
50+
$1.460
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.450
10+
$17.880
25+
$16.520
50+
$15.190
100+
$13.860
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
5000µohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
7.348A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.070
10+
$3.080
25+
$3.010
50+
$2.930
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
D3L
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
1.8A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
54AH5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.290
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2.1A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
15AJ3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.290
25+
$1.220
50+
$1.140
100+
$1.080
More Pricing...
Min: 5 / Mult: 5
22µF
-
± 20%
25V
B2
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.1A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
71AH6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.150
10+
$3.170
25+
$3.110
50+
$3.060
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
35V
H
0.07ohm
-
2924 [7361 Metric]
7.3mm
-
-
6mm
-
-
-
1.9mm
-
2.51A
-55°C
-
T523 KO-CAP Series
85°C
-
-
-
92AH6132

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.354
4000+
$0.343
8000+
$0.335
12000+
$0.326
Min: 2000 / Mult: 2000
330µF
-
± 20%
2.5V
B
0.045ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.7A
-55°C
-
TCJ Series
105°C
-
-
-
81AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.770
25+
$0.372
50+
$0.355
100+
$0.338
250+
$0.309
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
-
± 20%
35V
W
0.5ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
0.9mm
-
283mA
-55°C
-
vPolyTan T58 Series
105°C
-
-
-
92AH6164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.620
1000+
$4.530
2000+
$4.500
3000+
$4.470
Min: 500 / Mult: 500
470µF
-
± 20%
6.3V
Y
5000µohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
7.3A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
71AH6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.761
25+
$0.743
50+
$0.724
100+
$0.706
250+
$0.660
More Pricing...
Min: 10 / Mult: 10
10µF
-
± 20%
6.3V
P
0.2ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
1mm
-
354mA
-55°C
-
T529 KO-CAP Series
105°C
-
-
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.528
25+
$0.513
50+
$0.497
100+
$0.482
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
2.28A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
1-25 of 3789 items
of 152 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK