3300µF Leaded Aluminium Electrolytic Capacitors:
9,267 Products FoundFind a huge range of Leaded Aluminium Electrolytic Capacitors at Newark Electronics. We stock a large selection of Leaded Aluminium Electrolytic Capacitors, including new and most popular products from the world's top manufacturers including: Nichicon, Panasonic, Vishay, Wurth Elektronik & Chemi-con
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.050 10+ $0.652 100+ $0.545 500+ $0.390 1000+ $0.355 More Pricing... | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 70mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.443 10+ $0.219 25+ $0.206 50+ $0.193 100+ $0.180 | 100µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 150mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.329 10+ $0.164 25+ $0.150 50+ $0.136 100+ $0.120 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | - | 45mA | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.371 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.399 10+ $0.188 100+ $0.158 500+ $0.116 1000+ $0.100 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.453 10+ $0.204 25+ $0.184 50+ $0.165 100+ $0.145 | 100µF | - | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.468ohm | 485mA | -55°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.443 | 47µF | - | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.456 | 47µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | - | 11.2mm | FR Series | - | 0.21ohm | 284mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.370 10+ $0.174 100+ $0.146 500+ $0.107 1000+ $0.093 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 13.263ohm | 75mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $2.700 10+ $1.880 25+ $1.700 50+ $1.500 100+ $1.370 | 3300µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 10mm | - | 18mm | - | - | 35.5mm | UVR Series | - | - | 2.5A | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.634 10+ $0.330 25+ $0.317 50+ $0.305 100+ $0.292 | 470µF | - | 10V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | FR Series | - | - | 950mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.443 10+ $0.230 25+ $0.210 50+ $0.189 100+ $0.169 | 47µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.110 10+ $0.506 25+ $0.485 50+ $0.464 100+ $0.443 | 1000µF | - | 16V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 31.5mm | UPJ Series | - | - | 1.41A | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.487 10+ $0.248 25+ $0.229 50+ $0.212 100+ $0.194 | 47µF | - | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FC Series | - | - | 175mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each | 1+ $0.462 10+ $0.320 25+ $0.270 50+ $0.219 100+ $0.189 More Pricing... | 22µF | - | 100V | ± 20% | Radial Leaded | 500 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | AM-X Series | - | - | 115mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.241 10+ $0.106 100+ $0.090 500+ $0.062 1000+ $0.055 More Pricing... | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $3.680 10+ $2.380 25+ $2.280 50+ $2.180 100+ $2.080 | 1200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | FC Series | - | - | 2.7A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.426 10+ $0.266 100+ $0.222 500+ $0.159 1000+ $0.145 More Pricing... | 10µF | - | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 13mm | MCGPR Series | - | 24.868ohm | 72mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $2.120 10+ $1.320 25+ $1.220 50+ $1.100 100+ $1.040 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $7.160 10+ $4.990 25+ $4.570 50+ $4.140 | 10000µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.221 10+ $0.097 100+ $0.082 500+ $0.057 1000+ $0.050 More Pricing... | 22µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 70mA | -40°C | 85°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.424 10+ $0.264 100+ $0.221 500+ $0.158 1000+ $0.144 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | MCNP Series | - | - | 70mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.557 10+ $0.347 100+ $0.290 500+ $0.208 1000+ $0.189 More Pricing... | 220µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 16mm | MCRH Series | - | - | 345mA | -40°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.865 | 100µF | - | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 265mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.231 10+ $0.101 100+ $0.086 500+ $0.060 1000+ $0.052 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | - | ||||||