1.4ohm Multilayer Inductors:

14 Products Found
Find a huge range of 1.4ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: TDK, Multicomp Pro, TE Connectivity - Sigmainductors, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55X3952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.232
25+
$0.225
50+
$0.218
100+
$0.206
250+
$0.197
More Pricing...
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
44AC1916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.083
25+
$0.077
330nH
1.4ohm
250MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1mm
50AJ4225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.196
25+
$0.184
50+
$0.171
100+
$0.159
250+
$0.148
More Pricing...
0.82µH
1.4ohm
130MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.082
50+
$0.080
100+
$0.078
250+
$0.069
More Pricing...
62nH
1.4ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
69AH1183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.220
25+
$0.208
50+
$0.196
100+
$0.185
250+
$0.173
More Pricing...
0.82µH
1.4ohm
130MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.183
25+
$0.180
50+
$0.166
100+
$0.151
250+
$0.140
More Pricing...
560nH
1.4ohm
170MHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
69AH1182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.183
25+
$0.171
50+
$0.159
100+
$0.148
250+
$0.138
More Pricing...
0.82µH
1.4ohm
130MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK2079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.199
50+
$0.193
100+
$0.187
250+
$0.180
More Pricing...
3.3µH
1.4ohm
45MHz
15mA
0603 [1608 Metric]
-
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
03AM8693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.055
50+
$0.052
100+
$0.048
68nH
1.4ohm
750MHz
200mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.116
50+
$0.113
100+
$0.110
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
39T4641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.086
150nH
1.4ohm
-
300mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
80AH9900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
250+
$0.018
500+
$0.016
1000+
$0.014
5000+
$0.013
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.014
5000+
$0.013
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
41AH6512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.059
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V2 Series
± 5%
Unshielded
-
1.6mm
0.8mm
0.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK