B82472D6 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.830 10+ $1.570 25+ $1.410 50+ $1.380 100+ $1.340 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 4.3A | Shielded | 7.95A | B82472D6 Series | 7.3mm x 7.3mm x 4.8mm | 0.035ohm | ± 20% | 7.3mm | 7.3mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.550 25+ $1.410 50+ $1.360 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2.3A | Shielded | 3.75A | B82472D6 Series | 7.3mm x 7.3mm x 4.8mm | 0.105ohm | ± 20% | 7.3mm | 7.3mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.550 25+ $1.410 50+ $1.360 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | 33µH | 1.35A | Shielded | 2A | B82472D6 Series | 7.3mm x 7.3mm x 4.8mm | 0.29ohm | ± 20% | 7.3mm | 7.3mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.950 10+ $1.660 25+ $1.490 50+ $1.460 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | 15µH | 1.85A | Shielded | 3A | B82472D6 Series | 7.3mm x 7.3mm x 4.8mm | 0.158ohm | ± 20% | 7.3mm | 7.3mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.550 25+ $1.410 50+ $1.360 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.65A | Shielded | 2.55A | B82472D6 Series | 7.3mm x 7.3mm x 4.8mm | 0.193ohm | ± 20% | 7.3mm | 7.3mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.820 10+ $1.560 25+ $1.410 50+ $1.370 100+ $1.340 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 3.3A | Shielded | 5.45A | B82472D6 Series | 7.3mm x 7.3mm x 4.8mm | 0.053ohm | ± 20% | 7.3mm | 7.3mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.860 10+ $1.600 25+ $1.450 50+ $1.400 100+ $1.340 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 2.75A | Shielded | 4.6A | B82472D6 Series | 7.3mm x 7.3mm x 4.8mm | 0.075ohm | ± 20% | 7.3mm | 7.3mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $1.820 25+ $1.700 50+ $1.540 100+ $1.380 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1.1A | Shielded | 1.8A | B82472D6 Series | 7.3mm x 7.3mm x 4.8mm | 0.438ohm | ± 20% | 7.3mm | 7.3mm | 4.8mm | |||||