6.4V TVS Varistors:
3,865 Products FoundFind a huge range of TVS Varistors at Newark Electronics. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Littelfuse, TDK, Bourns, Eaton Electronics & Panasonic
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
Varistor Type
No. of Pins
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.382 10+ $0.221 25+ $0.217 50+ $0.213 100+ $0.209 More Pricing... | 140Vrms | 180V | - | ZNR V | - | - | 360V | - | - | Disc 10mm | Zinc Oxide Non-Linear Resistor (ZNR) | - | - | 3.5kA | -40°C | 85°C | 39J | - | ||||||
Each | 1+ $1.490 10+ $0.940 25+ $0.853 50+ $0.766 100+ $0.679 More Pricing... | 275V | 350V | - | MOV-20DxxxK Series | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 250V | 330V | - | LA Series | - | - | 620V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.419 10+ $0.300 25+ $0.288 50+ $0.277 100+ $0.265 More Pricing... | 300V | 385V | - | StandarD | - | - | 775V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 173J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 230V | 300V | - | LA Series | - | - | 595V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 122J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 72J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 130V | 175V | - | LA Series | - | - | 325V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $0.593 10+ $0.386 25+ $0.373 50+ $0.361 100+ $0.348 More Pricing... | 130V | 170V | - | MOV-20DxxxK Series | - | - | 340V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 130V | 175V | - | LA Series | - | - | 340V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $1.200 10+ $1.110 25+ $1.050 50+ $1.010 100+ $0.955 More Pricing... | 300V | 385V | - | B722 AdvanceD | - | - | 775V | - | - | Disc 21.5mm | Metal Oxide Varistor (MOV) | - | - | 10kA | -40°C | 85°C | 250J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 45J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 10V | 14V | - | ZA Series | - | - | 37V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 80J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 14V | 18V | - | ZA Series | - | - | 43V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 100J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 1kA | -55°C | 85°C | 8.8J | - | ||||||
Each | 1+ $2.180 25+ $1.650 100+ $1.580 250+ $1.500 500+ $1.430 More Pricing... | 150V | 200V | - | TMOV Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | -55°C | 85°C | 120J | - | ||||||
Each | 1+ $1.250 10+ $1.150 25+ $1.140 50+ $1.130 100+ $1.060 More Pricing... | 275V | 350V | - | WE-VD | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | 85°C | 85°C | 303J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 275V | 369V | - | LA Series | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 140J | - | ||||||
Each | 1+ $0.342 10+ $0.247 25+ $0.223 50+ $0.210 100+ $0.196 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 250A | -55°C | 85°C | 1.8J | - | ||||||
Each | 1+ $47.270 5+ $43.630 10+ $39.990 25+ $38.330 100+ $37.200 More Pricing... | 150V | 200V | - | DB Series | - | - | 405V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 300J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 175V | 225V | - | LA Series | - | - | 455V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 90J | - | ||||||
Each | 1+ $1.140 10+ $0.858 25+ $0.787 50+ $0.748 100+ $0.709 More Pricing... | 480V | 640V | - | LA Series | - | - | 1.16kV | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 180J | - | ||||||
Each | 1+ $0.359 10+ $0.254 25+ $0.219 50+ $0.183 100+ $0.148 More Pricing... | 175V | 225V | - | MOV-07DxxxK Series | - | - | 455V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 1.2kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $47.270 5+ $44.710 10+ $42.150 25+ $39.590 100+ $37.560 More Pricing... | 250V | 330V | - | DA Series | - | - | 650V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 370J | - | ||||||
Each | 1+ $0.488 10+ $0.358 25+ $0.324 50+ $0.306 100+ $0.288 More Pricing... | 4V | 5.5V | - | ZA Series | - | - | 30V | - | - | Disc 5mm | Metal Oxide Varistor (MOV) | - | - | 50A | -55°C | 85°C | 100J | - | ||||||