White, Black Hook Up Wire:

35 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86K6730

RoHS

Spool of 1000
1+
$280.090
10+
$277.270
Min: 5 / Mult: 1
PVC
White, Black
26AWG
7 x 34AWG
1000ft
305m
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7028

RoHS

Spool of 100
1+
$76.110
3+
$70.100
5+
$67.240
10+
$62.950
25+
$58.370
More Pricing...
Min: 1 / Mult: 1
PVC
White, Black
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8268

RoHS

Spool of 100
1+
$98.690
3+
$90.900
5+
$87.190
10+
$81.620
25+
$75.690
More Pricing...
Min: 1 / Mult: 1
PVC
White, Black
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8287

RoHS

Spool of 1000
1+
$351.630
10+
$348.080
Min: 1 / Mult: 1
PVC
White, Black
20AWG
10 x 30AWG
1000ft
305m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6753

RoHS

Spool of 100
50+
$71.570
100+
$67.880
250+
$64.190
Min: 50 / Mult: 1
PVC
White, Black
20AWG
10 x 30AWG
100ft
30.5m
80°C
0.51mm²
1kV
Copper
1.72mm
MIL-W-76 B Type MW
02F7142

RoHS

Spool of 100
50+
$75.820
100+
$71.910
250+
$68.000
Min: 50 / Mult: 1
PVC
White, Black
20AWG
7 x 28AWG
100ft
30.5m
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8620

RoHS

Date/Lot Code

Spool of 100
50+
$117.430
100+
$111.380
250+
$105.330
Min: 50 / Mult: 1
PVC
White, Black
20AWG
19 x 32AWG
100ft
30.5m
105°C
0.62mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6772

RoHS

Spool of 1000
1+
$337.790
10+
$334.380
Min: 5 / Mult: 1
PVC
White, Black
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F7161

RoHS

Spool of 1000
1+
$342.290
10+
$338.830
Min: 5 / Mult: 1
PVC
White, Black
20AWG
7 x 28AWG
1000ft
305m
105°C
0.56mm²
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7066

RoHS

Spool of 100
50+
$56.520
100+
$53.600
250+
$50.690
Min: 50 / Mult: 1
PVC
White, Black
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8325

RoHS

Date/Lot Code

Spool of 1000
1+
$416.730
10+
$412.530
Min: 1 / Mult: 1
PVC
White, Black
18AWG
16 x 30AWG
1000ft
305m
105°C
0.816mm²
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7123

RoHS

Spool of 1000
1+
$283.460
10+
$280.600
Min: 5 / Mult: 1
PVC
White, Black
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8157

RoHS

Spool of 1000
1+
$276.890
10+
$274.090
Min: 1 / Mult: 1
PVC
White, Black
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
85K9649

RoHS

Spool of 1000
1+
$311.620
10+
$308.470
Min: 5 / Mult: 1
PVC
White, Black
22AWG
19 x 34AWG
1000ft
305m
105°C
0.385mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F8658

RoHS

Spool of 100
50+
$127.960
100+
$121.700
Min: 50 / Mult: 1
PVC
White, Black
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.96mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
89K8174

RoHS

Spool of 100
50+
$119.740
100+
$113.570
250+
$107.400
Min: 50 / Mult: 1
PVC
White, Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
85K9744

RoHS

Spool of 1000
1+
$251.290
10+
$248.750
Min: 1 / Mult: 1
PVC
White, Black
24AWG
7 x 32AWG
1000ft
305m
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8192

RoHS

Spool of 100
1+
$71.800
3+
$66.130
5+
$63.430
10+
$59.380
25+
$55.060
More Pricing...
Min: 1 / Mult: 1
PVC
White, Black
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9182

RoHS

Spool of 100
50+
$96.300
100+
$91.590
Min: 50 / Mult: 1
PVC
White, Black
16AWG
26 x 30AWG
100ft
30.5m
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
89K8093

RoHS

Spool of 1000
1+
$403.110
10+
$399.040
Min: 1 / Mult: 1
PVC
White, Black
20AWG
19 x 32AWG
1000ft
305m
105°C
0.62mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7104

RoHS

Spool of 100
50+
$60.590
100+
$57.470
250+
$54.340
Min: 50 / Mult: 1
PVC
White, Black
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
85K9605

RoHS

Spool of 1000
1+
$566.650
Min: 5 / Mult: 1
PVC
White, Black
16AWG
26 x 30AWG
1000ft
305m
80°C
1.32mm²
1kV
Tinned Copper
2.413mm
MIL-W-76 B Type MW
02F8544

RoHS

Spool of 100
50+
$90.720
100+
$86.040
250+
$81.370
Min: 50 / Mult: 1
PVC
White, Black
24AWG
19 x 36AWG
100ft
30.5m
105°C
0.24mm²
600V
Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
85K9664

RoHS

Spool of 1000
1+
$443.200
Min: 5 / Mult: 1
PVC
White, Black
18AWG
19 x 30AWG
1000ft
305m
105°C
0.96mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F8230

RoHS

Spool of 100
1+
$46.820
3+
$45.290
5+
$43.760
Min: 1 / Mult: 1
PVC
White, Black
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-25 of 35 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M