Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB2AA050PUHFFRCopy
Newark Part No.40M9939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $120.660 |
| 25+ | $117.850 |
| 50+ | $113.640 |
| 100+ | $112.240 |
| 250+ | $110.840 |
Price for:Each
Minimum: 10
Multiple: 1
$1,206.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB2AA050PUHFFRCopy
Newark Part No.40M9939
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric508mm
Cable Length - Imperial20"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The USB2AA050PUHFFR is a 0.5m black high reliability USB 2.0 Cordset with an USB type-A plug on each end. It contains one 28AWG 90Ω characteristic impedance data pair, two 24AWG power bare copper conductors, overall SFTP shields, jacketed in black UV resistant polyurethane HFFR.
- High flexible
- High microbial resistance
- Excellent hydrolysis resistance
- 94Ω/km at 20°C DC resistance (DCR)
Applications
Automation & Process Control, Industrial, Robotics, Automotive
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
20"
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
508mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate