2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Amplifiers
                                                                                                    Print Page

                                                                                                    987

                                                                                                    Development Board, Class D Audio Amplifier Module, Stereo, 3.7W, Breadboard Compatible

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT 987
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No987
                                                                                                    Newark Part No.98Y0255
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No987
                                                                                                    Newark Part No.98Y0255
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This incredibly small stereo amplifier is surprisingly powerful - able to deliver 2 x 3. 7W channels into 3 ohm impedance speakers. Inside the miniature chip is a class D controller, able to run from 2. 7V-5. 5VDC. Since the amp is a class D, its incredibly efficient (over 90% efficient when driving an 8Ω speaker at over a Watt) - making it perfect for portable and battery-powered projects. It has built in thermal and over-current protection but we could barely tell it got hot. This board is a welcome upgrade to basic “LM386” amps! Comes with a fully assembled and tested breakout board with 1. 0uF input capacitors. We also include header to plug it into a breadBoard, 3. 5mm screw-terminal blocks so you can easily attach/detach your speakers, and a 2x4 header + jumper to change the amplifier gain on the fly. You will be ready to rock in 15 minutes! Speakers are not included, use any 3ohm or greater impedance speakers.

                                                                                                    • Output Power: 3. 7W at 3O, 10% THD, 1. 7W at 8Ω, 10% THD, with 5V Supply
                                                                                                    • Passes EMI limit unfiltered with up to 12 inches (30 cm) of speaker cable
                                                                                                    • High 83dB PSRR at 217Hz
                                                                                                    • Spread-Spectrum Modulation and Active Emissions Limiting
                                                                                                    • Five pin-selectable gains: 6dB, 9dB, 12dB, 15dB and 18dB.
                                                                                                    • Excellent click-and-pop suppression
                                                                                                    • Thermal and short-circuit/over-current protection
                                                                                                    • Low current draw: 2mA quiescent and 10uA in shutdown mode

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product