2. Audio / Video
                                                                                                    3. Home A / V
                                                                                                    4. TV Mounts & Stands
                                                                                                    Print Page

                                                                                                    50-15638

                                                                                                    Tilting LCD Wall Bracket for 13" ~ 32" Monitors - VESA 75x75 to 200x100

                                                                                                    PRO SIGNAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO SIGNAL 50-15638
                                                                                                    ManufacturerPRO SIGNAL
                                                                                                    Manufacturer Part No50-15638
                                                                                                    Newark Part No.55X0424
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    PRO SIGNAL
                                                                                                    ManufacturerPRO SIGNAL
                                                                                                    Manufacturer Part No50-15638
                                                                                                    Newark Part No.55X0424
                                                                                                    Maximum Screen Size13" to 32"
                                                                                                    Bracket TypeTilt Mount
                                                                                                    Load Max40lb
                                                                                                    VESA StandardVESA 75 x 75 to 100 x 100
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Tilting Flat Panel Television Mounts Low cost, durable tilting wall brackets are ideal for any flat panel LED or LCD monitor from 13" ~ 32" diagonal measure.

                                                                                                    • Simple hook-on adapter plate with locking screw
                                                                                                    • Adjustable tilt from 10° ~ -15°
                                                                                                    • Supports up to 40 lbs
                                                                                                    • VESA compatibility 75x75 to 200x100
                                                                                                    • Distance from wall: 1.4"
                                                                                                    • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Maximum Screen Size

                                                                                                    13" to 32"

                                                                                                    Load Max

                                                                                                    40lb

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bracket Type

                                                                                                    Tilt Mount

                                                                                                    VESA Standard

                                                                                                    VESA 75 x 75 to 100 x 100

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product