Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoP522309
Newark Part No.22AJ1959
Product RangePrestta Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP522309
Newark Part No.22AJ1959
Product RangePrestta Series
Technical Datasheet
Antenna TypeIsolated Magnetic Dipole
Frequency Min2.11GHz
Frequency Max2.17GHz
Antenna MountingSMD
Gain1.9dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangePrestta Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
Isolated Magnetic Dipole
Frequency Max
2.17GHz
Gain
1.9dBi
Input Impedance
50ohm
Product Range
Prestta Series
Frequency Min
2.11GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate