You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PXPPVC08FBF04ACL010PVC - 

Sensor Cable, M8 Straight Receptacle to Free End, 1 m, 3.3 ft, Buccaneer M8 Series

PXPPVC08FBF04ACL010PVC - Sensor Cable, M8 Straight Receptacle to Free End, 1 m, 3.3 ft, Buccaneer M8 Series

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PXPPVC08FBF04ACL010PVC
Newark Part No.:
37AC2500
Product Range
Buccaneer M8 Series
See all Technical Docs

Product Overview

The M-series Buccaneer circular automation connectors from Bulgin provide an ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. Featuring a M-style threaded locking nut, Bulgin’s M-series offers an extensive choice of robust industry standard interconnect solutions for automation and control applications including M5 (waterproof), M8, M12, M16 and M23 variants. With A, B, D coded connector variants available throughout the range, Bulgin’s automation connectors are ideal for ensuring consistent and reliable actuator/sensor, fieldbus and Ethernet connections. Designed to decrease downtime and increase production efficiency, M-series provides reliable and uncompromised data, signal and power transmissions for industrial automation systems in harsh environments. These IP67 rated connectors range include field installable connectors, receptacles and overmoulded cable variants.
  • Reliable, robust and versatile connectivity solutions
  • Available in male and female variants and 3 to 19 poles
  • Plastic or metal housing in straight and right angle forms
  • Quick and secure screw coupling mechanism
  • Backwards compatible versions
  • Shielded variants maintain signal integrity
  • PVC and PUR jacketed cable variants in lengths ranging from 1m to 15m
  • Ratings from 1A, 30V AC/DC up to 8A, 250V AC/DC
  • Operating temp range from -25°C to 80°C, 500 mating cycles
  • Gold plated brass pin and phosphor bronze socket contacts

Applications

Industrial, Automation & Process Control, Robotics, Medical, Sensing & Instrumentation

Product Information

:
M8 Straight Receptacle to Free End
:
1m
:
3.3ft
:
Buccaneer M8 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$19.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $17.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $15.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.