You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PXM6010/08P/CR/0709/SN

Circular Connector, Buccaneer 6000 Series, Cable Mount Plug, 8 Contacts, Brass Body

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PXM6010/08P/CR/0709/SN
Newark Part No.:
56W4580
Product Range
Buccaneer 6000 Series
See all Technical Docs

Product Range Selector (Buccaneer 6000 Series)

See all from this product range

Product Overview

The PXM6010/08P/CR/0709/SN is a 8-position Flex Cable Plug with pin type contacts and crimp termination. The all metal construction 6000 series Buccaneer, circular connector that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing for signal and mains power. It is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
  • Metal body with braid termination
  • Push/pull latching mechanism - Secure, instant latching, quick connector mating and release
  • 30° Twist locking - Tamperproof lock prevents accidental un-mating
  • Robust and instant connections for harsh environments
  • Polarization and visual alignment - Aids the correct mating of connectors
  • Waterproof and dust-proof to IP66, IP68, IP69K when mated with compatible connector
  • 7 to 9mm Cable (yellow gland)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buccaneer 6000 Series

:
Cable Mount Plug

:
8Contacts

:
-

:
-

:
Brass Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$40.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 20
Quantity Price Your Price
 
 
1+ $40.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange