You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PXF4050

Fiber Optic Connector, IP66/IP68/IP69K, LC, Singlemode, Multimode, Nylon (Polyamide) Body

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PXF4050
Newark Part No.:
60AC6948
Product Range
BUCCANEER 4000 Series
Technical Datasheet:
PXF4050   Datasheet
See all Technical Docs

Product Overview

With a quick-turn coupling mechanism and robust construction, the 4000 Series Fibre is perfect for data applications across a wide variety of markets requiring fast, dustproof and watertight data through fibre connections. As the smallest rugged optical connector available on the market, the 4000 Series Fibre Simplex connector is ideal for outdoor broadcast, FTTX (fibre to the x), server room engineering, civil engineering, marine, aviation and rail applications. The connector’s small form factor is particularly useful where installation space is limited or multiple connectors need to be accommodated. Featuring a secure quick twist (30°) bayonet connection, the 4000 Series Fibre Simplex connector accommodates durable mechanical mating. Its industry standard LC interfaces (IEC 61754-20) features colour coded O-rings and washers for ease of identification. Mounting body options include Flex, Flex In-Line, and Rear Panel styles.
  • Mates with Flex In-Line or Panel mounting versions PXF4051, PXF4053
  • Simplex LC-Type Interface
  • Diameter over coupling ring 19.7mm
  • Secure, proven locking system
  • Flame Retardant moulding material - Polyamide UL94-V0
  • Tamper proof construction
  • Mates with Flex In-Line or Panel mounting versions PXF4051, PXF4053
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • 30° turn locking ring

Applications

Computers & Computer Peripherals, Data / Computing, Fibre Optics, Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC

:
Singlemode, Multimode

:
-

:
Nylon (Polyamide) Body

:
BUCCANEER 4000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$9.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $17.52
$9.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $16.27
$9.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.60
$9.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.18
$9.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.51
$9.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.68
$9.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $11.43
$9.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange