You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PX0415/1 - 

RF / Coaxial Connector, SMB Coaxial, Straight Plug, Crimp, 50 ohm, RG174, Brass

PX0415/1 - RF / Coaxial Connector, SMB Coaxial, Straight Plug, Crimp, 50 ohm, RG174, Brass

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0415/1
Newark Part No.:
01M8576
Product Range
Buccaneer 400 Series
Technical Datasheet:
PX0415/1   Datasheet
See all Technical Docs

Product Overview

The PX0415/1 is a Buccaneer® RF/Coaxial Re-wireable Flexible Straight Plug with SMB plug for RG-174 cable. This connector has polyamide body moulding, nitrile O-ring and panel sealing O-ring, gold-plated brass to QQ-B-626 connector body and plug contacts, gold-plated beryllium copper to QQ-B-530 jack, Teflon insulator and annealed copper crimp ferrule.
  • RG-174 Cable accommodation
  • UL94V-0 Flammability rating
  • -20 to +80°C Operating temperature range
  • Sealed to IP68 when mated

Applications

RF Communications

Product Information

:
SMB Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
RG174
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
Buccaneer 400 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PX0415/1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.95   25+ $2.95   50+ $2.95   100+ $2.95   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

26 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/17/19

$20.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.05
 
25+ $18.69
 
50+ $17.00
 
100+ $16.01
 
500+ $15.51
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note