You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPI002/28/BL - 

Vandal Resistant Switch, MPI002 Series, 19.2 mm, SPST-NO, Momentary, Round Flush, Natural

MPI002/28/BL - Vandal Resistant Switch, MPI002 Series, 19.2 mm, SPST-NO, Momentary, Round Flush, Natural

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
MPI002/28/BL
Newark Part No.:
91C6844
Product Range
MPI002 Series
Technical Datasheet:
MPI002/28/BL   Datasheet
See all Technical Docs

Product Information


:
MPI002 Series

:
19.2mm

:
SPST-NO

:
Momentary

:
Round Flush

:
Natural

:
50mA

:
24V

:
IP66

:
Panel Mount

:
Quick Connect

:
Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPI002/28/BL is a 1-pole illuminated Vandal-resistant Switch with push-to-make, tactile momentary action switching. 1500mcd luminous intensity, blue moulding, >2kV contact to panel, 1500V contact to contact dielectric strength. copper alloy tags and terminals, stainless steel body and button, polycarbonate lens and lens body, nitrile O-ring and gold-plated contact plate. Designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
  • Ring illumination
  • <100mΩ Contact resistance
  • >10⁵MΩ Insulation resistance
  • IP66 Protection rating
  • UL94V-0 Flammability rating
  • 750000 Minimum mechanical operations
  • 35000 Minimum electrical operations
  • 0.57Nm Rear nut fixing torque

Applications

Industrial

Alternatives for MPI002/28/BL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $34.53   10+ $32.23   25+ $30.25   50+ $28.28   100+ $27.46   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

209 In stock

209 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/20/20

$34.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $34.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $33.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $31.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $30.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $27.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.