Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6050AAB
Newark Part No.29AH2053
Product RangeBuccaneer 6000 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $200.960 | $28.050 |
| 10+ | $184.700 | $28.050 |
| 25+ | $176.570 | $28.050 |
| 50+ | $168.440 | $28.050 |
| 100+ | $160.300 | $28.050 |
| 250+ | $155.660 | $28.050 |
| 500+ | $151.010 | $28.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6050AAB
Newark Part No.29AH2053
Product RangeBuccaneer 6000 Series
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Lead Length - Metric10m
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PXF6050AAB from Bulgin is a Buccaneer LC Fiber multi mode Duplex to LC Fiber Duplex.
- Mates with Flex In-Line or Panel mounting versions PXF6051, PXF6053
- 30° turn locking ring
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Fibre Diameter
50µm / 125µm
Product Range
Buccaneer 6000 Series
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Lead Length - Metric
10m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
