You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXN-23356-RDP
Metal Enclosure, Extruded, Small, Extruded Aluminium, Polycarbonate, 51.6 mm, 69 mm, 115.1 mm, IP66
- Manufacturer:
- BUD INDUSTRIES BUD INDUSTRIES
- Manufacturer Part No:
- EXN-23356-RDP
- Newark Part No.:
- 73Y0725
- Product Range
- EXN Series
Product Range Selector (EXN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Small
- :
- Extruded Aluminium, Polycarbonate
- :
- 51.6mm
- :
- 69mm
- :
- 115.1mm
- :
- IP66
- :
- Red
- :
- -
- :
- 2.03"
- :
- 2.72"
- :
- 4.53"
- :
- EXN Series
Technical Docs (2)
18 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $20.80 | |
5+ | $19.08 | |
10+ | $17.35 | |
25+ | $15.60 | |
50+ | $13.90 | |
100+ | $13.84 |
Pricing is unavailable. Please contact customer services.