You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXN-23354-BL
Metal Enclosure, Extruded, Small, Extruded Aluminium, 35.2 mm, 119 mm, 113.7 mm, IP66
- Manufacturer:
- BUD INDUSTRIES BUD INDUSTRIES
- Manufacturer Part No:
- EXN-23354-BL
- Newark Part No.:
- 73Y0700
- Product Range
- EXN Series
Product Range Selector (EXN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Small
- :
- Extruded Aluminium
- :
- 35.2mm
- :
- 119mm
- :
- 113.7mm
- :
- IP66
- :
- Black, Blue
- :
- -
- :
- 1.39"
- :
- 4.69"
- :
- 4.48"
- :
- EXN Series
Technical Docs (2)
42 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $25.70 | |
5+ | $23.55 | |
10+ | $21.40 | |
25+ | $19.25 | |
50+ | $17.10 |
Pricing is unavailable. Please contact customer services.