New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. PCI / PCIe Devices
                                                                                                  Print Page

                                                                                                  PCI9052 G

                                                                                                  PCI & PCIe Device, PCI 2.1, 4.5V to 5V Supply, QFP-160

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM PCI9052 G
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoPCI9052 G
                                                                                                  Newark Part No.08P1497
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoPCI9052 G
                                                                                                  Newark Part No.08P1497
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PCI IC Type-
                                                                                                  PCI Bus Type-
                                                                                                  PCI Express Base SpecPCI 2.1
                                                                                                  Digital IC CaseQFP
                                                                                                  IC Case / PackageQFP
                                                                                                  No. of Pins160Pins
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The PCI9052 G is a 32-bit 33MHz PCI Target I/O Accelerator for 40MHz generic and ISA local bus designs. As PCI evolves in today's complex systems, PLX continues to provide market leading high performance 32-bit PCI solutions. In this tradition, PLX offers the PCI 9052 I/O accelerator. The PCI 9052 brings PLX's industry leading experience in the world of PCI designs to you in a way that is simple and convenient to use. The PCI 9052 is the ideal choice for implementation of your 52-bit, 53MHz PCI bus target I/O accelerator designs for you 32-bit 40MHz, Industry Standard Architecture (ISA) local bus or generic designs. The PCI 9052 has the industry's most flexible local bus, which allows for multiple interface options to a wide variety of memory and I/O devices. Combine that with fully tested, PCI r2.1 compliance and your design risk is virtually zero.

                                                                                                  • Up to 40MHz local bus operation
                                                                                                  • ISA and generic 52-bit 40MHz local bus designs
                                                                                                  • Glucless ISA interface for low cost adapters
                                                                                                  • Supports multiplexed and non-multiplexed 8- 16- and 32-bit Generic local buses
                                                                                                  • Zero wait state burst operation
                                                                                                  • PCI unlimited bursts transfers at up to 132MBA
                                                                                                  • Deferred reads, read ahead, posted writes, programmable read prefetch counter
                                                                                                  • Move from 8MHz, 5MBps ISA designs to leading 33MHz, 132MBps PCI
                                                                                                  • Low power consumption
                                                                                                  • Burst memory-mapped and single I/O-mapped accesses from the PCI-to-local bus
                                                                                                  • Local bus asynchronous to PCI clock
                                                                                                  • Backwards compatibility with the PCI 9050
                                                                                                  • Five local address spaces independent from EEPROM
                                                                                                  • Four independently programmable local chip selects
                                                                                                  • Up to four programmable GPlOs
                                                                                                  • Serial EEPROM interface

                                                                                                  Technical Specifications

                                                                                                  PCI IC Type

                                                                                                  -

                                                                                                  PCI Express Base Spec

                                                                                                  PCI 2.1

                                                                                                  IC Case / Package

                                                                                                  QFP

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  PCI Bus Type

                                                                                                  -

                                                                                                  Digital IC Case

                                                                                                  QFP

                                                                                                  No. of Pins

                                                                                                  160Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A3
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.