You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HSMD-C170 - 

LED, Orange, SMD, 1.25mm x 1.4mm, 20 mA, 2.2 V, 604 nm

HSMD-C170 - LED, Orange, SMD, 1.25mm x 1.4mm, 20 mA, 2.2 V, 604 nm

The actual product may differ from image shown

Manufacturer Part No:
HSMD-C170
Newark Part No.:
40K0113
Technical Datasheet:
HSMD-C170   Datasheet
See all Technical Docs

Product Overview

The HSMD-C170 is an orange SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package 2 x 1.25mm footprint with 0.8mm profile. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Applications

LED Lighting, Signalling, Industrial

Product Information

:
Orange
:
SMD
:
1.25mm x 1.4mm
:
20mA
:
2.2V
:
604nm
:
8mcd
:
170°
:
Rectangular
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

907 In stock

907 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.41
 
10+ $0.288
 
25+ $0.235
 
50+ $0.181
 
100+ $0.128
 
250+ $0.117
 
500+ $0.105
 
1000+ $0.094