You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-2402Z - 

Fiber Optic Receiver, SMA Port, 820 nm, 4 Mbps, 1.5 km, Multimode HFBR-X0400 Series

HFBR-2402Z - Fiber Optic Receiver, SMA Port, 820 nm, 4 Mbps, 1.5 km, Multimode HFBR-X0400 Series
HFBR-2402Z - Fiber Optic Receiver, SMA Port, 820 nm, 4 Mbps, 1.5 km, Multimode HFBR-X0400 Series

The actual product may differ from image shown

Manufacturer Part No:
HFBR-2402Z
Newark Part No.:
71K0274
Product Range
Multimode HFBR-X0400 Series
Technical Datasheet:
HFBR-2402Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-2402Z is an high performance Optical Receiver with SMA port. The receiver is designed to operate with the Avago Technologies HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable. It incorporates an integrated photo IC containing a photo-detector and dc amplifier driving an open-collector Schottky output transistor.
  • Data Rate up to 5MBd
  • Link Distances up to 2km
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

Product Information

:
820nm
:
4Mbps
:
1.5km
:
Multimode HFBR-X0400 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

44 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$19.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.38
 
10+ $18.40
 
25+ $15.21
 
50+ $13.46
 
100+ $13.03
 
250+ $12.38
 
500+ $11.74
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note