Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.851 |
| 25+ | $0.761 |
| 50+ | $0.684 |
| 100+ | $0.596 |
| 250+ | $0.532 |
| 500+ | $0.436 |
| 1000+ | $0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP679-RGBCW
Newark Part No.49AM1373
LED ColorRed, Green, Blue, Cool White
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA, B 20mA, CW 20mA
Luminous Intensity / ColorR 500mcd, G 2.2cd, B 450mcd, CW 8mcd
Forward Voltage / ColorR 2V, G 3.2V, B 3.2V, CW 3.2V
Wavelength / ColourR 624nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue, Cool White
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 500mcd, G 2.2cd, B 450mcd, CW 8mcd
Wavelength / Colour
R 624nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA, CW 20mA
Forward Voltage / Color
R 2V, G 3.2V, B 3.2V, CW 3.2V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate