Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $195.990 |
Price for:Spool of 300
Minimum: 1
Multiple: 1
$195.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-4000-403-WT
Newark Part No.49AC7296
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length91.44m
Tape Width101.6mm
Tape MaterialPaper
Label Tape ColorWhite
For Use WithBrady BBP81, IP Series, i5100, i7100 Label Printers & THT 3" Core Printer
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
101.6mm
Label Tape Color
White
Product Range
-
Tape Length
91.44m
Tape Material
Paper
For Use With
Brady BBP81, IP Series, i5100, i7100 Label Printers & THT 3" Core Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
