Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoDAT-33-292-1
Newark Part No.89C3194
Technical Datasheet
Label TypeSelf Laminating
Label Dimensions36.5mm x 12.7mm
Label Height36.5mm
Label Width12.7mm
Label MaterialVinyl
Label ColourWhite
Pack Quantity1000
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DAT-33-292-1 is a blank Printable Label made of self-laminating vinyl with matte finish and an acrylic adhesive. The 28432 white/translucent label is compatible with DATAB® dot matrix printers, sleeve and DATAB series.
- UL Recognized
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Height
36.5mm
Label Material
Vinyl
Pack Quantity
1000
SVHC
No SVHC (16-Jul-2019)
Label Dimensions
36.5mm x 12.7mm
Label Width
12.7mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
