You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BMP51

BMP®51 Label Maker, Li-Ion Battery, Adaptor/Charger, Hand Held, Thermal Transfer, QWERTY Keyboard

BRADY BMP51
BRADY BMP51
Video
×
×

The actual product may differ from image shown

Manufacturer:
BRADY BRADY
Manufacturer Part No:
BMP51
Newark Part No.:
89T4128
Product Range
BMP 51 Series
Technical Datasheet:
BMP51   Datasheet
See all Technical Docs

Product Range Selector (BMP 51 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thermal Transfer

:
Hand Held

:
-

:
English, Spanish, French, German, Dutch, Italian, Portuguese, Swedish

:
BMP 51 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Brady BMP®51 Label Maker printer with rechargeable Li-Ion battery and AC adaptor/battery charger has the versatility, print capabilities and convenience to help you tackle your toughest labelling jobs faster, easier and with confidence.
  • BMP®51 Label Maker printer with Li-Ion battery and AC adaptor/battery charger
  • Thermal transfer technology
  • 300 dpi print resolution
  • Single color printing, multi-line printing, print rotation, serialization and barcode printing
  • Fast print speed - Prints 1" (25.4mm) per second
  • Large, graphical display with backlight and QWERTY keyboard
  • Durable built-in cutter with label retention
  • Material recognition and automatic label formatting
  • Prints on hundreds of different labeling options including continuous and die-cut label materials up to 1.5" wide or continuous labels up to 40"
  • Ribbon and label materials in one easy to load cartridge
  • Software compatibility for advanced label design
  • Optional network cards: Ethernet, Bluetooth® and Wi-Fi for wireless printing via a network
  • Limited manufacturer warranty

Applications

Labeling & Identification, Cable & Wire Marking, Equipment Marking, Industrial & Manufacturing ID, Electrical ID, Facility & Safety ID

Contents

BMP®51 Label Maker printer with Li-Ion battery, AC adaptor/battery charger, USB cable, battery tray for AA batteries, Drivers/Product CDs, Quick Start guide, hard-sided carrying case and MC-1500-595-WT-BK Label cartridge.

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

56 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/1/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$399.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $399.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --