You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BMP51-KIT-GI

BMP®51 Label Maker Facility ID Starter Kit, Hand Held, Thermal Transfer, 300dpi, QWERTY Keyboard

BRADY BMP51-KIT-GI
BRADY BMP51-KIT-GI
Video
×
×

The actual product may differ from image shown

Manufacturer:
BRADY BRADY
Manufacturer Part No:
BMP51-KIT-GI
Newark Part No.:
89T4133
Product Range
BMP51 Series
Technical Datasheet:
BMP51-KIT-GI   Datasheet
See all Technical Docs

Product Range Selector (BMP51 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thermal Transfer

:
Hand Held

:
-

:
English, Spanish, French, German, Dutch, Italian, Portuguese, Swedish

:
BMP51 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Brady BMP51-KIT-GI Facility Identification Starter Kit includes the BMP®51 Label Maker printer with Li-Ion battery and a variety of durable indoor/outdoor vinyl tapes. This labeller has the versatility, print capabilities and convenience to help you tackle your toughest facility and safety ID labelling jobs faster, easier and with confidence.
  • BMP51-KIT-GI Facility Identification Starter Kit with BMP®51 Label Maker printer and Li-Ion Battery
  • You get a variety of Brady's durable indoor/outdoor vinyl and polyester tapes to get you started with facility identification
  • Thermal transfer technology
  • 300 dpi print resolution
  • Single color printing, multi-line printing, print rotation, serialization and barcode printing
  • Fast print speed - Prints 1" (25.4mm) per second
  • Large, graphical display with backlight and QWERTY keyboard
  • Durable built-in cutter with label retention
  • Material recognition and automatic label formatting
  • Handles hundreds of different labeling options including continuous and die-cut label materials up to 1.5" wide or continuous labels up to 40"
  • Ribbon and label materials in one easy to load cartridge
  • Software compatibility for advanced label design
  • Optional network cards: Ethernet, Bluetooth® and Wi-Fi for wireless printing via a network
  • Limited manufacturer warranty

Applications

Labeling & Identification, Facility & Workplace ID, Industrial & Manufacturing ID, Electrical ID, Equipment Marking, Facility & Safety ID

Contents

BMP®51 Label Maker printer with Li-Ion Battery, AC power supply, USB cable, hard-sided carrying case, 1.5” yellow label roll with black ribbon (MC-1500-595-YL-BK), 1.5” White label roll with red ribbon (MC-1500-595-WT-RD), 1.5” green label roll with white ribbon (MC1500-595-GN-WT), 1.5” white label roll with black ribbon (MC-1500-595-WT-BK) and 2” x 1” labels for low surface energy labeling (M-20-483)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$669.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $669.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --