You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BMP51-KIT-EL
BMP®51 Label Maker Electrical Starter Kit, Hand Held, Thermal Transfer, 300dpi, QWERTY Keyboard
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- BMP51-KIT-EL
- Newark Part No.:
- 89T4132
- Product Range
- BMP51 Series
- Technical Datasheet:
- BMP51-KIT-EL Datasheet
Product Range Selector (BMP51 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Thermal Transfer
- :
- Hand Held
- :
- -
- :
- English, Spanish, French, German, Dutch, Italian, Portuguese, Swedish
- :
- BMP51 Series
Technical Documents (6)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- BMP51-KIT-EL Electrical Starter Kit with BMP®51 Label Maker printer and Li-Ion Battery
- Everything you need to get started with your wire and cable marking, as well as continuous tape for panel identification
- Thermal transfer technology
- 300 dpi print resolution
- Single color printing, multi-line printing, print rotation, serialization and barcode printing
- Fast print speed - Prints 1" (25.4mm) per second
- Large, graphical display with backlight and QWERTY keyboard
- Durable built-in cutter with label retention
- Material recognition and automatic label formatting
- Handles hundreds of different labeling options including continuous and die-cut label materials up to 1.5" wide or continuous labels up to 40"
- Ribbon and label materials in one easy to load cartridge
- Software compatibility for advanced label design
- Optional network cards: Ethernet, Bluetooth® and Wi-Fi for wireless printing via a network
- Limited manufacturer warranty
Applications
Labeling & Identification, Electrical ID, Cable & Wire Marking, Equipment Marking, Facility & Safety ID
Contents
BMP®51 Label Maker printer with Li-Ion Battery, AC power supply, USB cable, hard-sided carrying case, self-laminating wire markers (M-103-427), wrap around wire markers (M-18-498), PermaSleeve® PS heat shrink wire markers (M-187-1-342), panel identification labels (MC-1500-595-OR-BK) and 1.5” white label roll (MC-1500-595-WT-BK) for general ID
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/1/23
Same day shipping
More stock available week commencing 5/1/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each