Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30C-1125-403-WT
Newark Part No.49AC7288
Product RangeB30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.990 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$61.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30C-1125-403-WT
Newark Part No.49AC7288
Product RangeB30 Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length30.48m
Tape Width28.57mm
Tape MaterialPaper
Label Tape ColorWhite
For Use WithBrady BBP30, BBP31, BP33, BBP35, BBP37 i3300, S3000 & S3100 Label Printers
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
28.57mm
Label Tape Color
White
Product Range
B30 Series
Tape Length
30.48m
Tape Material
Paper
For Use With
Brady BBP30, BBP31, BP33, BBP35, BBP37 i3300, S3000 & S3100 Label Printers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
