Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 142269 is a HandiMark® Tape for indoor/outdoor use. Brady's vinyl tape adheres well to pipes, walls, equipment, windows - most clean, dry surfaces. Conforms well to irregular, curved or rough surfaces - it even stands up to grease, oil and most industrial chemicals.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
White
Product Range
-
Tape Length
15.2m
Tape Material
Vinyl
For Use With
HandiMark Portable Label Maker
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
