You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1300140050 - 

Circular Cable Assembly, Mini Change, Circular Plug to Free End, 12 ", 304.8 mm

1300140050 - Circular Cable Assembly, Mini Change, Circular Plug to Free End, 12 ", 304.8 mm

The actual product may differ from image shown

Manufacturer Part No:
1300140050
Newark Part No.:
25C4249
Also Known As:
1300140050
Technical Datasheet:
1300140050   Datasheet
See all Technical Docs

Product Information

:
Circular Plug to Free End
:
12"
:
304.8mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1300140050 is a 0.305m 16AWG Mini-Change® B-size Single-ended Cordset with 7-position straight male to free end connection. This sensor cable comes with black epoxy zinc die-cast shell.
  • External thread coupling
  • 1/2"-14 NPT Thread size
  • 8A Maximum current per contact
  • 600VAC/DC Maximum voltage
  • IP67 Protection

Applications

Sensing & Instrumentation

Also Known As

1300140050

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$41.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $41.07
 
5+ $40.45
 
10+ $39.83
 
25+ $37.78
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.