You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1300130314 - 

Circular Cable Assembly, 7/8"-16 Circular Receptacle to Free End, 4 Positions, 12 ", 304.8 mm

1300130314 - Circular Cable Assembly, 7/8"-16 Circular Receptacle to Free End, 4 Positions, 12 ", 304.8 mm
1300130314 - Circular Cable Assembly, 7/8"-16 Circular Receptacle to Free End, 4 Positions, 12 ", 304.8 mm

The actual product may differ from image shown

Manufacturer Part No:
1300130314
Newark Part No.:
18C1943
Also Known As:
1300130314
Technical Datasheet:
1300130314   Datasheet
See all Technical Docs

Product Information

:
7/8"-16 Circular Receptacle to Free End
:
4Positions
:
12"
:
304.8mm
:
-
:
Mini-Change
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1300130314 is an A-size 1-ended Sensor Cable with 4-position circular receptacle to free/stripped end connection. The connector body is made of zinc die-cast body with black epoxy finish. The Mini-Change® receptacle features 1/2 to 14-inch NPT threads, female straight to 16AWG leads and single keyway. It also features rugged and sealed connectors in industrial applications. This connector provides the first quick-connect alternative to hard-wiring. To ensure a consistent and low-resistance connection the patented Quad Beam™ female contact is used. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
  • External thread coupling
  • Straight orientation
  • Sealed to provide IP67 protection
  • -20 to 105°C Operating temperature range

Applications

Industrial, Automation & Process Control, Commercial

Also Known As

1300130314

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

$25.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $25.12
 
5+ $24.75
 
10+ $24.37
 
25+ $23.11
 
50+ $21.60