You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1300100875 - 

Circular Cable Assembly, IP67, 7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle, 4 Positions

1300100875 - Circular Cable Assembly, IP67, 7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle, 4 Positions

The actual product may differ from image shown

Manufacturer Part No:
1300100875
Newark Part No.:
32X3366
Product Range
Micro-Change 130010 Series
Technical Datasheet:
1300100875   Datasheet
See all Technical Docs

Product Information

:
7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle
:
4Positions
:
39.4ft
:
12m
:
Yellow
:
Micro-Change 130010 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1300100875 from Brad is a 4 pole, male (straight) to female (straight) Mini-Change A-size double ended cord set. Industrial device wiring is easier to install and maintain With Mini-Change connectors. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
  • Cable length is 15m
  • Cable diameter is 10.67mm (0.420")
  • Yellow colour TPE cable jacket
  • Connector body material is TPE
  • Threaded coupling
  • Copper alloy with gold plated contact
  • Maximum voltage is 600V, maximum current per contact is 10A
  • Wire size is 16AWG, TC-ER type wire
  • Operating temperature range from -20°C to +105°C

Alternatives for 1300100875

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $164.44   5+ $154.50   10+ $149.40   25+ $144.42   50+ $139.57   100+ $132.51   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$47.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $148.00
$47.91
 
5+ $145.78
$47.91
 
10+ $143.56
$47.91
 
25+ $136.16
$47.91