You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

55-32-4A-R-GRY - 

Plastic Enclosure, Deep Top, Shell Case, Battery Compartment, Handheld, ABS, 32.25 mm, 69.85 mm

55-32-4A-R-GRY - Plastic Enclosure, Deep Top, Shell Case, Battery Compartment, Handheld, ABS, 32.25 mm, 69.85 mm
55-32-4A-R-GRY - Plastic Enclosure, Deep Top, Shell Case, Battery Compartment, Handheld, ABS, 32.25 mm, 69.85 mm

The actual product may differ from image shown

Manufacturer Part No:
55-32-4A-R-GRY
Newark Part No.:
26K5613
Technical Datasheet:
55-32-4A-R-GRY   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
32.25mm
:
69.85mm
:
125.47mm
:
-
:
Grey
:
-
:
1.27"
:
2.75"
:
4.94"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 55-32-4A-R-GRY is a Deep Top Enclosure with end panel, made of ABS (acrylonitrile butadiene styrene). The 55 series shell case comes with 4.94 x 2.75 x 1.27-inch 4 AA battery compartment, recessed top, screws, battery clips and ABS end-plate.
  • UL94HB Flammability rating

Applications

Industrial, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/29/19

$17.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.51
 
5+ $15.86
 
10+ $15.53
 
25+ $15.19
 
50+ $14.36
 
100+ $12.91
 
250+ $11.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note