You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SRR1210-681M
Power Inductor (SMD), 680 µH, 1 A, Shielded, 850 mA, SRR1210 Series, 12mm x 12mm x 10mm
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- SRR1210-681M
- Newark Part No.:
- 14P7308
- Product Range
- SRR1210 Series
- Technical Datasheet:
- SRR1210-681M Datasheet
Product Range Selector (SRR1210 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 680µH
- :
- 1A
- :
- Shielded
- :
- 850mA
- :
- SRR1210 Series
- :
- 12mm x 12mm x 10mm
- :
- 1.2ohm
- :
- ± 20%
Technical Docs (1)
Product Overview
- Inductance is 680μH at 100KHz
- Tolerance is ±20%
- Maximum DCR (DC resistance of inductor) is 1200mohm and test frequency is 0.796MHz
- RMS current (Irms) is 1A
- Saturation current (Isat) is 0.85A
- Ferrite core, enamelled copper wire and matte Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 12mm x 12mm x 10mm
475 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.92 | |
10+ | $0.858 | |
25+ | $0.791 | |
50+ | $0.66 | |
100+ | $0.62 |
Pricing is unavailable. Please contact customer services.