Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-4R7M
Newark Part No.64X8679
Product RangeSRP1245A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 1000+ | $0.887 |
| 2000+ | $0.837 |
| 4000+ | $0.755 |
| 6000+ | $0.728 |
| 10000+ | $0.701 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$470.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-4R7M
Newark Part No.64X8679
Product RangeSRP1245A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeSRP1245A Series
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max0.015ohm
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
DC Resistance Max
0.015ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1245A-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
