You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PEC11R-4215F-S0012

Rotary Encoder, Mechanical, Incremental, 12 PPR, 24 Detents, Vertical, With Momentary Push Switch

PEC11R-4215F-S0012 - Rotary Encoder, Mechanical, Incremental, 12 PPR, 24 Detents, Vertical, With Momentary Push Switch

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PEC11R-4215F-S0012
Newark Part No.:
53W9526
Product Range
PEC11R Series
See all Technical Docs

Product Overview

The PEC11R-4215F-S0012 is a 2-channel Incremental Encoder with contact push ON momentary SPST switch and metal flatted shaft. This encoder features PC pin horizontal/rear facing terminal configuration and printed circuit board terminals. Suitable for level control, tuning and timer settings.
  • Compact and rugged design
  • High reliability
  • 360° Continuous mechanical angle
  • IP40 Protection rating
  • -30 to 70°C Operating temperature range

Applications

Audio, Consumer Electronics, Communications & Networking, Signal Processing, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mechanical

:
Incremental

:
12PPR

:
24 Detents

:
Vertical

:
With Momentary Push Switch

:
Quadrature

:
Bushing Mount, Through Hole

:
PEC11R Series

:
60rpm

:
2Channels

:
Flatted End

:
15mm

:
6mm

:
-

:
-

:
-30°C

:
+70°C

:
IP40

:
Solder Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/23/20

$0.945

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 75 Minimum: 450
Quantity Price Your Price
 
 
100+ $0.945
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.861
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.811
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.