You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EM14A1D-C24-L008S - 

Rotary Optical Encoder, EM14 Series, Pro Audio, 2 Channel, 32 Detents, 8 ppr, 120 rpm, 5 Vdc

EM14A1D-C24-L008S - Rotary Optical Encoder, EM14 Series, Pro Audio, 2 Channel, 32 Detents, 8 ppr, 120 rpm, 5 Vdc

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
EM14A1D-C24-L008S
Newark Part No.:
61M6049
Product Range
EM14 Series
See all Technical Docs

Product Overview

The EM14A1D-C24-L008S is a 14mm Rotary Optical Encoder with Sn-plated axial multi-purpose PC pins terminals and push switch (standard). The rotary optical encoder has Ø1/4-inch flatted end shaft, black anodized brass, hex/nickel-plated brass hex nut and nickel-plated spring steel, internal tooth lockwasher. The rotary optical encoder is RECOMMENDED for human/machine interface applications (HMI).
  • High rotational cycle life
  • 3/8 (D) x 3/8" (L) Threaded bushing
  • 3/4" Shaft length
  • 8PPR Resolution
  • 32 Detents
  • HCMOS, CMOS and TTL compatible
  • -40 to 70°C Operating temperature range

Applications

Industrial

Product Information

:
4.75V
:
5.25V
:
2 Channel
:
120rpm
:
-
:
EM14 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

25 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$32.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.08
 
5+ $29.24
 
10+ $26.39
 
25+ $25.78
 
50+ $21.77
 
100+ $20.05
 
250+ $19.48
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.