You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EAW0J-B24-AE0128L

Rotary Encoder, Mechanical, Absolute, 128 PPR, 0 Detents, Vertical, Without Push Switch

Date/Lot Code
BOURNS EAW0J-B24-AE0128L
×
×

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
EAW0J-B24-AE0128L
Newark Part No.:
32K5693
Product Range
EAW Series
See all Technical Docs

Product Range Selector (EAW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mechanical


:
Absolute


:
120rpm

:
128PPR

:
0 Detents

:
Vertical

:
Without Push Switch

:
Binary

:
Bushing Mount, Through Hole

:
8Channels

:
Slotted End

:
19.05mm

:
6.32mm

:
-40°C

:
85°C

:
IP40

:
Solder Pin

:
EAW Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Until now, the choice of an absolute encoder meant an expensive, and larger sizedproduct. Through the use of combinatorial mathematics, the absolute code pattern of the Bourns® Absolute Contacting Encoder (ACE™) is placed on a single track for a very economical, energy efficient and compact product. Bourns® ACE™ provides an absolute digital output that will also retain its last position in the event of a power failure. An intelligent alternative to incremental encoders and potentiometers, the Bourns® ACE™ is ideally suited for many industrial, automotive, medical and consumer product applications.
  • Low cost panel or PCB mounting
  • Absolute contacting encoder giving 8 bit parallel grey code output of each of 128 rotary positions
  • May be interfaced directly with a microprocessor
  • Removes the need for the pulse counting/direction discrimination software
  • Technical support for output code truth table
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 12/19/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$9.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --